Part Details for 93188-625LF by Amphenol Communications Solutions
Overview of 93188-625LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93188-615TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, 30 Positions, 1.27mm (0.05in) Pitch. | |
57102-F06-25LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
68683-625LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 50Position ,2.54mm (0.100in) Pitch.. |
Part Details for 93188-625LF
93188-625LF CAD Models
93188-625LF Part Data Attributes
|
93188-625LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93188-625LF
Amphenol Communications Solutions
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL/GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93188-625LF
This table gives cross-reference parts and alternative options found for 93188-625LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93188-625LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93188-625 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93188-625LF vs 93188-625 |
93188-625LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 93188-625LF vs 93188-625LF |