Part Details for 9316DMQB by Texas Instruments
Overview of 9316DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 9316DMQB
9316DMQB CAD Models
9316DMQB Part Data Attributes
|
9316DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9316DMQB
Texas Instruments
93 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | UP | |
Family | 9316 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 9316DMQB
This table gives cross-reference parts and alternative options found for 9316DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9316DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01306BEA | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | 9316DMQB vs JM38510/01306BEA |
9316DM | IC 93 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | 9316DMQB vs 9316DM |
DM74161J | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | 9316DMQB vs DM74161J |
M38510/01306BEX | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | YAGEO Corporation | 9316DMQB vs M38510/01306BEX |
5962-00-333-9422 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 9316DMQB vs 5962-00-333-9422 |
74161B | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Philips Semiconductors | 9316DMQB vs 74161B |
M38510/01306BEA | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | SRI International Sarnoff | 9316DMQB vs M38510/01306BEA |
M38510/01306SEX | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 9316DMQB vs M38510/01306SEX |
JM38510/01306BEC | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Signetics | 9316DMQB vs JM38510/01306BEC |
S54161F | Binary Counter, 8281 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | 9316DMQB vs S54161F |