Part Details for 9316PC by Fairchild Semiconductor Corporation
Overview of 9316PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9316PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 195 |
|
$13.6000 / $19.1250 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 32 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for 9316PC
9316PC CAD Models
9316PC Part Data Attributes
|
9316PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9316PC
Fairchild Semiconductor Corporation
Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 93 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 30 MHz |
Alternate Parts for 9316PC
This table gives cross-reference parts and alternative options found for 9316PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9316PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74161PC | Binary Counter, | Rochester Electronics LLC | 9316PC vs 74161PC |
DM54161AJ | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | National Semiconductor Corporation | 9316PC vs DM54161AJ |
DM54161AJ/883C | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 9316PC vs DM54161AJ/883C |
JM38510/01306BEB | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | 9316PC vs JM38510/01306BEB |
N74161N | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | 9316PC vs N74161N |
74161DC | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | 9316PC vs 74161DC |
5962-01-009-1478 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | 9316PC vs 5962-01-009-1478 |
SN74161N | Synchronous 4-bit binary counters 16-PDIP 0 to 70 | Texas Instruments | 9316PC vs SN74161N |
DM9316J | IC 93 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | 9316PC vs DM9316J |
DM74161N | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, DIP-16 | Texas Instruments | 9316PC vs DM74161N |