Part Details for 931396-000 by TE Connectivity
Overview of 931396-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931396-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-931396-000TR-ND
|
DigiKey | Wire Labels & Markers HS-SLV 1/2 Min Qty: 40 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2096 In Stock |
|
$1.8100 / $1.9200 | Buy Now |
DISTI #
931396-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Black - Cable Rools/Shrink Tubing (Alt: 931396-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.5578 / $1.7588 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.4800 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1/2-2.0-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1K-1/2-2.0-0 | Americas - 0 in Stock |
|
$1.8475 / $1.8751 | Buy Now |
|
Onlinecomponents.com | TMS-SCE-1K-1/2-2.0-0 RoHS: Compliant |
2096 Partner Stock |
|
$1.7000 / $2.0400 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1/2-2.0-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1K-1/2-2.0-0 | 0 |
|
$1.8475 / $1.8751 | Buy Now |
DISTI #
TE Connectivity 931396-000
|
PEI Genesis | Wire Labels and Markers | 2096 |
|
Buy Now | |
|
Master Electronics | TMS-SCE-1K-1/2-2.0-0 RoHS: Compliant |
2096 Partner Stock |
|
$1.7000 / $2.0400 | Buy Now |