Part Details for 9313 by Keystone Electronics Corp
Overview of 9313 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9313L-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS9313L2-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS9313L2-V-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , / |
Price & Stock for 9313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-9313-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 6-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2969 In Stock |
|
$0.0585 / $0.1600 | Buy Now |
DISTI #
000000000002115938
|
Sager | Screws & Fasteners 1 1/4 6-32 STEEL P Min Qty: 2500 | 0 |
|
$0.0535 | Buy Now |