Part Details for 93120-105 by Amphenol Communications Solutions
Overview of 93120-105 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-208ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 8 Positions, 2mm (0.079inch), horizontal. | |
10131931-205ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 5 Positions, 2mm (0.079inch), horizontal. | |
10119109-312002LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 93120-105
93120-105 CAD Models
93120-105 Part Data Attributes
|
93120-105
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93120-105
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING TUBE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.251 inch | |
Body Length | 0.635 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 93120-105
This table gives cross-reference parts and alternative options found for 93120-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93120-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021212-00010T4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 93120-105 vs 20021212-00010T4LF |
20021221-00010T8LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 93120-105 vs 20021221-00010T8LF |
20021122-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 93120-105 vs 20021122-00010T9LF |
20021212-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 93120-105 vs 20021212-00010T9LF |
20021122-00010T4LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 93120-105 vs 20021122-00010T4LF |
20021212-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 93120-105 vs 20021212-00010T9LF |
7030105060 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | 93120-105 vs 7030105060 |
20021122-00010T4LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. | Amphenol Communications Solutions | 93120-105 vs 20021122-00010T4LF |
20021122-00010T8LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 93120-105 vs 20021122-00010T8LF |
20021221-00010C1LF | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 93120-105 vs 20021221-00010C1LF |