Part Details for 93112 by Amphenol Communications Solutions
Overview of 93112 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-121ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 21 Positions, 2mm (0.079inch), horizontal. | |
10131931-124ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 24 Positions, 2mm (0.079inch), horizontal. | |
10131931-125ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 25 Positions, 2mm (0.079inch), horizontal. |
Part Details for 93112
93112 CAD Models
93112 Part Data Attributes
|
93112
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93112
Amphenol Communications Solutions
Board Connector, Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MAX CONTACTS (SERIES)=130, MAX ROWS (SERIES)=2 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |