Part Details for 9311-60215 by Amphenol SV Microwave
Overview of 9311-60215 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
M906-02-155.5200 | Renesas Electronics Corporation | VCSO Based Clock Generator |
Price & Stock for 9311-60215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5606
|
Newark | Smpm Vita 66.5 Hybrid Module, 14+3Port, Accessory Type:Backplane Hybrid Module, For Use With:14 Port Rf & 3 Port Mt Fiber, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 9311-60215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.3500 | Buy Now |
DISTI #
1678-9311-60215-ND
|
DigiKey | SMPM VITA 66.5 14 PORT RF AND 3 Min Qty: 10 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$551.5600 | Buy Now |
DISTI #
ASV9311-60215
|
Heilind Electronics | VITA 66.5 SMPM 14/3 PORT HYBR FIBER PLUG IN BP MODULE | Americas - 2 in Stock |
|
$625.4769 / $655.7420 | Buy Now |
|
Onlinecomponents.com | SMPM VITA 66.5 14 Port RF and 3 Port MT Fiber Plug-In Hybrid Module RoHS: Compliant | 0 |
|
$473.1300 / $1,151.9200 | Buy Now |
DISTI #
ASV9311-60215
|
Interstate Connecting Components | VITA 66.5 SMPM 14/3 PORT HYBR FIBER PLUG IN BP MODULE | 7 |
|
$625.4769 / $655.7420 | Buy Now |
DISTI #
9311-60215
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$420.7800 / $531.6500 | Buy Now |