Part Details for 9311-20022 by Amphenol SV Microwave
Overview of 9311-20022 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
82P33931-1BAG8 | Renesas Electronics Corporation | Synchronization System For IEEE 1588 |
Price & Stock for 9311-20022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5473
|
Newark | Rf Coax Conn, Smpm, Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Kovar Alloy, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 9311-20022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.5000 | Buy Now |
DISTI #
1678-9311-20022-ND
|
DigiKey | SMPM MALE PCB SURFACE MOUNT, 2 P Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$139.0103 / $162.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.2800 / $220.3500 | Buy Now |