There are no models available for this part yet.
Overview of 9311-20019 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
10119109-220019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 9311-20019 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9311-20019
|
Avnet Americas | - Trays (Alt: 9311-20019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-9311-20019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Male PCB Surface Mount, 4 Port (Glass Seal), FD RoHS: Compliant | 0 |
|
$143.5900 / $168.3500 | Order Now | |
DISTI #
9311-20019
|
TTI | RF Connectors / Coaxial Connectors SMP Male PCB Surface Mount, 4 Port (Glass Seal), FD pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$137.4100 / $146.0500 | Buy Now |