9310-00-RC
Bourns Inc
Description: General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT

Overview of 9310-00-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9310FM Rochester Electronics LLC 9310 - BCD Decade Counter (Mil Temp)
9310DM/C Rochester Electronics LLC 9310DM/C
5T9310NLGI Renesas Electronics Corporation 1-to-10 LVDS Fanout Buffer

CAD Models for 9310-00-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9310-00-RC by Bourns Inc

9310-00-RC
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Molded
Core Material
FERRITE
DC Resistance
0.03 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.96 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
50
Rated Current-Max
2.45 A
Self Resonance Frequency
525 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
20%
Want to compare parts?
  1. 9310-00-RC
    Bourns Inc
    General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 9310-00-RC

This table gives cross-reference parts and alternative options found for 9310-00-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9310-00-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9310-00 General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED Bourns Inc 9310-00-RC vs 9310-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9310-00-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9310-00-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 9310-00-RC would you like to use for your alert(s)?
  • Please alert me when 9310-00-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9310-00-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9310-00-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9310-00-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9310-00-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9310-00-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: