Part Details for 931-SLS/12 by WECO Electrical Connectors
Overview of 931-SLS/12 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931-SLS/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211825
|
RS | Pinstrip, 12, 3.5 mm, PBT GF (Molding), 0.051 in., UL Listed, CSA Certified | WECO 931-SLS/12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ |
|
Onlinecomponents.com | Pinstrip - 12 Pole - 3.5mm Pitch - 300V - 6A - UL Recognized - CSA Certified RoHS: Compliant | 0 |
|
$0.9700 / $1.2090 | Buy Now |