There are no models available for this part yet.
Overview of 931-A-LFDS/06 by WECO Electrical Connectors Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5931-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5931-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5931-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 931-A-LFDS/06 by WECO Electrical Connectors Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Combination Screw/Solder Terminal Strip - 6 Pole - 6A - 300V - 3.5mm Pitch - 26-16 AWG (UL) RoHS: Compliant | 0 |
|
$2.0100 / $3.0600 | Buy Now |