There are no models available for this part yet.
Overview of 930C6P39K-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 930C6P39K-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K5327
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.39µf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V, Capacitor Mounting:Through Hole, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier 930C6P39K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2700 | Buy Now | |
DISTI #
930C6P39K-F-ND
|
DigiKey | CAP FILM 0.39UF 10% 630VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5623 | Buy Now | |
DISTI #
598-930C6P39K-F
|
Mouser Electronics | Film Capacitors 0.39uF 630V RoHS: Compliant | 0 |
|
$3.5900 / $6.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $4.9000 | Buy Now |
CAD Models for 930C6P39K-F by Cornell Dubilier Electronics Inc
Part Data Attributes for 930C6P39K-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
16.2 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Ripple Current
|
2500 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|