Part Details for 930C6S22K by Cornell Dubilier Electronics Inc
Overview of 930C6S22K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930C6S22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.8900 | Buy Now |
Part Details for 930C6S22K
930C6S22K CAD Models
930C6S22K Part Data Attributes
|
930C6S22K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
930C6S22K
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 930C6S22K
This table gives cross-reference parts and alternative options found for 930C6S22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 930C6S22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPM82200010630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 930C6S22K vs PPM82200010630 |
ARPM22363KDFN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount | Aerovox Corporation | 930C6S22K vs ARPM22363KDFN |
A70223K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 930C6S22K vs A70223K630R |
ARPM22363KDFK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount | Aerovox Corporation | 930C6S22K vs ARPM22363KDFK |
A72223K630R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 930C6S22K vs A72223K630R |
ARPM22363KDFO | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount | Aerovox Corporation | 930C6S22K vs ARPM22363KDFO |
ARPM22363KDFM | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount | Aerovox Corporation | 930C6S22K vs ARPM22363KDFM |
ARPM22363KDFKZZ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 930C6S22K vs ARPM22363KDFKZZ |
A70223K630B | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 930C6S22K vs A70223K630B |