Part Details for 930C2W1P5J by Cornell Dubilier Electronics Inc
Overview of 930C2W1P5J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 930C2W1P5J
930C2W1P5J CAD Models
930C2W1P5J Part Data Attributes
|
930C2W1P5J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
930C2W1P5J
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 175 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 930C2W1P5J
This table gives cross-reference parts and alternative options found for 930C2W1P5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 930C2W1P5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A70155J250R | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 930C2W1P5J vs A70155J250R |
932C2W1P5J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 930C2W1P5J vs 932C2W1P5J |
ARPM15525JUPN | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | 930C2W1P5J vs ARPM15525JUPN |
PPM41.55250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 930C2W1P5J vs PPM41.55250 |
A70155J250B | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 930C2W1P5J vs A70155J250B |
PPM81.55250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 930C2W1P5J vs PPM81.55250 |
ARPM15525JUPO | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | 930C2W1P5J vs ARPM15525JUPO |
ARPM15525JUPKZZ | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 930C2W1P5J vs ARPM15525JUPKZZ |