There are no models available for this part yet.
Overview of 9308 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V89308ANLGI8 | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® Multiplier | |
PS9308L2-V-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9308L-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Price & Stock for 9308 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9308-ND
|
DigiKey | CASE HARD CARRYING Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.0000 | Buy Now | |
DISTI #
676-9308
|
Mouser Electronics | Test Accessories - Other CASE, HARD CARRYING | 0 |
|
$331.5500 | Order Now | |
Onlinecomponents.com | 9308 - Fluke Case Hard Carrying (1658575) RoHS: Compliant | 0 |
|
$347.0000 | Buy Now | ||
DISTI #
36184.1
|
TestEquity LLC | Fluke 9308 Hard Carrying Case, 11.81" x 8.87" x 5.18", Foam Lined, Watertight | 0 |
|
$337.8500 | Buy Now |