Part Details for 93052-NC005 by Alpha Wire
Results Overview of 93052-NC005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCRBNC-005 | Amphenol Cables on Demand | Amphenol CO-174BNCRBNC-005 BNC Male to BNC Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-174SMAZBNC-005 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-005 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for 93052-NC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | No Color - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$1,156.5800 / $1,185.8500 | Buy Now |