Part Details for 93050-3012 by Molex
Overview of 93050-3012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 93050-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9688
|
Newark | 9Ckt Rast 2.5 Gwt Oew Rib 2&3/Molex |Molex 93050-3012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 / $1.1100 | Buy Now |
|
Onlinecomponents.com | 9 Circuits Rast 2.5 GWT OEW RIB 2 and 3. |
2933 Partner Stock |
|
$0.2276 / $0.3993 | Buy Now |
DISTI #
Molex 93050-3012
|
PEI Genesis | Board Connector | 2933 |
|
Buy Now | |
|
Master Electronics | 9 Circuits Rast 2.5 GWT OEW RIB 2 and 3. |
2933 Partner Stock |
|
$0.2276 / $0.3993 | Buy Now |
DISTI #
10198747
|
TestEquity LLC | Molex 93050-3012 9 Circuit, Rast 2.5 Gwt Oew Rib 2&3 | 2933 |
|
$0.2700 | Buy Now |
Part Details for 93050-3012
93050-3012 CAD Models
93050-3012 Part Data Attributes:
|
93050-3012
Molex
Buy Now
Datasheet
|
Compare Parts:
93050-3012
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.689 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 0.5 N |