Part Details for 9305 060500 by Belden Inc
Overview of 9305 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9305DM/B | Rochester Electronics LLC | 9305 - Counter | |
9305DM | Rochester Electronics LLC | 9305 - Counter | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE |
Price & Stock for 9305 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3838
|
Newark | 22 Awg (Solid) Tinned Copper, 4 Pvc Insulated Rohs Compliant: Yes |Belden 9305 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,948.0500 / $2,098.7900 | Buy Now |
DISTI #
BEL5697-500-ND
|
DigiKey | MULTI-PAIR 8CON 22AWG CHROM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3729 | Buy Now |
DISTI #
566-9305-500-06
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,873.5600 | Order Now |
DISTI #
70004929
|
RS | Multiconductor Cable, 4Pr, 22AWG, Solid, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9305 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,892.3000 | RFQ |