There are no models available for this part yet.
Overview of 930321-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91930-32141LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. | |
91930-32111LF | Amphenol Communications Solutions | CONAN RECEPTACLE | |
10131930-321ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 21 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 930321-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC9678
|
Newark | Hl1802E-070618/Te Connectivity/Raychem |Raychem Te Connectivity 930321-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$162.2300 / $203.6200 | Buy Now | |
DISTI #
2266-930321-000-ND
|
DigiKey | HL1802E-070618 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$109.2800 / $118.2000 | Buy Now | |
Onlinecomponents.com | Hand Tools |
33 Partner Stock |
|
$116.5500 / $133.4900 | Buy Now | ||
DISTI #
16873270
|
Verical | Hand Tools Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$102.4800 / $110.8400 | Buy Now | |
DISTI #
C1S616500307107
|
Chip1Stop | Other wires/cables | 33 |
|
$121.0000 / $140.0000 | Buy Now | |
Master Electronics | Hand Tools |
33 Partner Stock |
|
$116.5500 / $133.4900 | Buy Now |