Part Details for 93030 by Wiha Quality Tools
Overview of 93030 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131930-303ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 3 Positions, 2mm (0.079inch), horizontal. | |
10131930-307ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 7 Positions, 2mm (0.079inch), horizontal. | |
10131930-308ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 8 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 93030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1196
|
Newark | Empty Foam Tray For 1/4" Metric Socket Set Rohs Compliant: Yes |Wiha 93030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 | Buy Now |
DISTI #
431-93030-ND
|
DigiKey | FOAM FOR 1/4" METRIC SOCKETS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1300 / $26.0200 | Buy Now |