There are no models available for this part yet.
Overview of 93030-127R00Q-T/R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131930-303ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 3 Positions, 2mm (0.079inch), horizontal. | |
10131930-307ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 7 Positions, 2mm (0.079inch), horizontal. | |
10131930-308ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 8 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 93030-127R00Q-T/R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S803603855688
|
Chip1Stop | Other electronic components | 297 |
|
$4.1300 / $4.3400 | Buy Now |