Part Details for 930268100 by Altech Corporation
Overview of 930268100 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930268100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9855
|
Newark | Test Socket Mpk 1 Black |Altech 930268100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $10.1700 | Buy Now |
DISTI #
930268100-ND
|
DigiKey | TEST SOCKET MPK 1 BLK 2MM TEST S Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6871 | Buy Now |
DISTI #
845-930268100
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket MPK 1 BLACK | 0 |
|
$6.9300 / $7.6800 | Order Now |
DISTI #
70975219
|
RS | Test Socket MPK 1 BLACK,2mm test socket, solder terminal, 6A | Altech Corp 930268100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $8.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$6.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $10.3200 | Buy Now |
DISTI #
10121810
|
TestEquity LLC | Altech 930268100 Test Socket MPK 1, Black, 2mm Test Socket, Solder Terminal, 6A, PK Series | 0 |
|
$8.3300 | Buy Now |