Part Details for 93026-52MS by EXXELIA Group
Overview of 93026-52MS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Part Details for 93026-52MS
93026-52MS CAD Models
93026-52MS Part Data Attributes
|
93026-52MS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
93026-52MS
EXXELIA Group
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1200 mΩ | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 93026-52MS
This table gives cross-reference parts and alternative options found for 93026-52MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-52MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE227M100SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-52MS vs TWAE227M100SBSZ0700 |
ST220-100T4MIE3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 93026-52MS vs ST220-100T4MIE3 |
TWAE227M100SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Kyocera AVX Components | 93026-52MS vs TWAE227M100SBLZ9000 |
TWAE227M100SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-52MS vs TWAE227M100SBDZ0000 |
93026-52MS | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-52MS vs 93026-52MS |
TWAE227M100SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-52MS vs TWAE227M100SBLZ0700 |
TWSE227M100SBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | 93026-52MS vs TWSE227M100SBSZ0000 |
TWAE227M100SBEZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Kyocera AVX Components | 93026-52MS vs TWAE227M100SBEZ0000 |
TWAE227M100SBLZ0000 | Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 220uF, | Kyocera AVX Components | 93026-52MS vs TWAE227M100SBLZ0000 |
ST220-100T4MI | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 93026-52MS vs ST220-100T4MI |