There are no models available for this part yet.
Overview of 93026-44KU by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93026-000 | Renesas Electronics Corporation | 54FCT2374T |
Price & Stock for 93026-44KU by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Wet Tantalum Capacitor - 560 uF - ±10% Tolerance - 60 VDC - 0.8 Ohm ESR - Metal Case - Axial Termination - Through Hole. RoHS: Compliant |
4 Partner Stock |
|
$116.1000 / $135.8100 | Buy Now | ||
DISTI #
93026-44KU
|
TTI | Tantalum Capacitors - Wet 560UF 60V 10% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$116.1000 / $125.5500 | Buy Now | |
DISTI #
93026-44KU
|
Avnet Abacus | Tantalum Capacitor, 560 uF, 60 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 93026-44KU) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803604953677
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 4 |
|
$150.0000 / $156.0000 | Buy Now |
CAD Models for 93026-44KU by Vishay Intertechnologies
Part Data Attributes for 93026-44KU by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Capacitance
|
560 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
800 mΩ
|
Leakage Current
|
0.005 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
1072.5 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 93026-44KU
This table gives cross-reference parts and alternative options found for 93026-44KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93026-44KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE567K060CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-44KU vs TWAE567K060CBDZ0000 |
TWSE567K060CBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | 93026-44KU vs TWSE567K060CBLZ0000 |
M39006/33-0040 | Tantalum Capacitor, Tantalum (wet), | Vishay Intertechnologies | 93026-44KU vs M39006/33-0040 |
TWAE567K060CBEZ0000 | Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | 93026-44KU vs TWAE567K060CBEZ0000 |
TWAE567K060CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 93026-44KU vs TWAE567K060CBLZ0700 |
TWAE567K060CBLZ0000 | Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | 93026-44KU vs TWAE567K060CBLZ0000 |
TWSE567K060CBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | 93026-44KU vs TWSE567K060CBSZ0000 |
M39006/33-1040 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-44KU vs M39006/33-1040 |
93026-44KU | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 93026-44KU vs 93026-44KU |
TWAE567K060CZSZ00 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | 93026-44KU vs TWAE567K060CZSZ00 |