Part Details for 93026-43KS by Vishay Intertechnologies
Overview of 93026-43KS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 93026-43KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93026-43KS
|
Avnet Americas | Cap Tant Wet 390uF 60V 10% (10.31 X 21.03mm) Axial Bulk - Bulk (Alt: 93026-43KS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$63.0585 / $80.1077 | Buy Now |
DISTI #
93026-43KS
|
TTI | Tantalum Capacitors - Wet 390UF 60V 10% T3 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 97 In Stock |
|
$93.2400 / $101.5700 | Buy Now |
Part Details for 93026-43KS
93026-43KS CAD Models
93026-43KS Part Data Attributes
|
93026-43KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
93026-43KS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
Leakage Current | 0.003 mA | |
Length | 20.25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |