Part Details for 9302 by TE Connectivity
Overview of 9302 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-2YCPZ-RL | Analog Devices | UltraLow Noise Driver for Low | |
ADA4930-2YCPZ-R2 | Analog Devices | UltraLow Noise Driver for Low | |
ADA4930-2YCPZ-R7 | Analog Devices | UltraLow Noise Driver for Low |
Part Details for 9302
9302 CAD Models
9302 Part Data Attributes
|
9302
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9302
TE Connectivity
STAINLESS STEEL, MALE OR FEMALE, CIRCULAR CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE OR FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Shell Material | STAINLESS STEEL |