Part Details for 9301R10KL.25SL by TT electronics / BI Technologies
Overview of 9301R10KL.25SL by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SL321-DWF | Renesas Electronics Corporation | 32Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL641-SUE-T | Renesas Electronics Corporation | 64Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for 9301R10KL.25SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-9301R10KL.25SL-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,030.2760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$913.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$844.5500 / $2,110.5000 | Buy Now |
DISTI #
000000000006352777
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$947.0200 | Buy Now |
Part Details for 9301R10KL.25SL
9301R10KL.25SL CAD Models
9301R10KL.25SL Part Data Attributes
|
9301R10KL.25SL
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
9301R10KL.25SL
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 46.03 mm | |
Package Length | 34.14 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |