There are no models available for this part yet.
Overview of 9301R10KL.25CT by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825CTLB8 | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTDB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTEB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Price & Stock for 9301R10KL.25CT by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-9301R10KL.25CT-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,030.2760 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$913.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$844.5500 / $2,110.5000 | Buy Now | ||
DISTI #
000000000006457391
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$947.0200 | Buy Now |
CAD Models for 9301R10KL.25CT by TT electronics / BI Technologies
Part Data Attributes for 9301R10KL.25CT by TT electronics / BI Technologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
PRECISION
|
Construction
|
Bushing Mount
|
Ganging Number
|
1
|
Mounting Feature
|
Panel Mount
|
Number of Terminals
|
3
|
Number of Turns
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
46.03 mm
|
Package Length
|
34.14 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
1080 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|