Part Details for 930175707 by Altech Corporation
Overview of 930175707 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930175707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9831
|
Newark | Test Socket Bug 10 Au White |Altech 930175707 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $8.0200 | Buy Now |
DISTI #
930175707-ND
|
DigiKey | TEST SOCKET BUG 10 AU WHITE 4MM Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6509 | Buy Now |
DISTI #
845-930175707
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket BUG 10 Au WHITE | 0 |
|
$5.3900 / $5.4700 | Order Now |
DISTI #
70975317
|
RS | Test Socket BUG 10 Au WHITE,4mm test socket, gold plated, M6 thread, 32A | Altech Corp 930175707 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $5.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks | 0 |
|
$4.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $7.4600 | Buy Now |
DISTI #
10123228
|
TestEquity LLC | Altech 930175707 Test Socket BUG 10 Au, White, 4mm Test Socket, Gold Plated, M6 Thread, 32A | 0 |
|
$6.0100 | Buy Now |