Part Details for 930175703 by Altech Corporation
Results Overview of 930175703 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
930175703 Information
930175703 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 930175703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9829
|
Newark | Test Socket Bug 10 Au Yellow |Altech 930175703 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.2400 | Buy Now |
DISTI #
930175703-ND
|
DigiKey | TEST SOCKET BUG 10 AU YEL 4MM TE Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8100 | Buy Now |
DISTI #
845-930175703
|
Mouser Electronics | Test Plugs & Test Jacks | 0 |
|
$4.1200 | Order Now |
DISTI #
70975315
|
RS | Test Socket BUG 10 Au YELLOW,4mm test socket, gold plated, M6 thread, 32A | Altech Corp 930175703 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks | 0 |
|
$3.8300 / $3.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.8000 | Buy Now |
Part Details for 930175703
930175703 CAD Models
930175703 Part Data Attributes
|
930175703
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930175703
Altech Corporation
Interconnection Device,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |