Part Details for 93015LE by 3M Interconnect
Overview of 93015LE by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93015LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3883
|
Newark | 3M(Tm) Double Coated Tape 93015Le Clear, 54 In X 60 Yd 5.9 Mil, 1 Roll Per Case |3M 93015LE RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
19-93015LE-ND
|
DigiKey | TAPE DBL SIDED CLR 3/4"X60YDS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
47 In Stock |
|
$18.5323 / $26.4700 | Buy Now |
DISTI #
V36:1790_24304478
|
Arrow Electronics | 93015LE Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks | Americas - 192 |
|
$16.3900 / $22.0700 | Buy Now |
DISTI #
78822050
|
Verical | 93015LE Min Qty: 5 Package Multiple: 1 | Americas - 192 |
|
$22.0700 | Buy Now |