Part Details for 93015 by Yokogawa Electric Corporation
Overview of 93015 by Yokogawa Electric Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-3015HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 28 AWG, 1.5m, Halogen free jacket. | |
10117949-3015LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 28 AWG, 1.5m, PVC jacket. | |
54242-809301500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 93015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3520
|
Newark | Carrying Case, Insulation Tester, Case Type:Carrying Case, Case Color:-, For Use With:Yokogawa My10 & My40 Series Of Insulation Testers, Product Range:-, Accessory Type:Carrying Case Rohs Compliant: Na |Yokogawa 93015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$17.1800 | Buy Now |
DISTI #
32351352
|
Verical | 93015 Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$22.1455 / $23.6662 | Buy Now |