Part Details for 930122000 by Altech Corporation
Results Overview of 930122000 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
930122000 Information
930122000 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 930122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1416-ND
|
DigiKey | GATOR CLIP STAINLESS STEEL 4A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
41 In Stock |
|
$2.5600 | Buy Now |
DISTI #
845-930122000
|
Mouser Electronics | Circuit Breaker Accessories | 0 |
|
$2.2100 / $2.5900 | Order Now |
DISTI #
70974671
|
RS | Alligator Clip Agf30 Stainless 4mm Socket Solder Terminal 10mm Range | Altech Corp 930122000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 55 |
|
$2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.0400 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 490 Factory Stock |
|
$2.0000 / $3.0300 | Buy Now |
|
Powell Electronics | Alligator Clip AGF30 Stainless Min Qty: 100 | 323 |
|
$2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 490 Factory Stock |
|
$2.0000 / $3.0300 | Buy Now |