Part Details for 9301 by Keystone Electronics Corp
Results Overview of 9301 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9301 Information
9301 by Keystone Electronics Corp is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 9301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9865
|
Newark | Screw 4-40 X 3/8 Steel Rohs Compliant: Yes |Keystone 9301 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
36-9301-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10108 In Stock |
|
$0.0219 / $0.1000 | Buy Now |
DISTI #
534-9301
|
Mouser Electronics | Screws & Fasteners 3/8 4-40 STEEL PAN RoHS: Not Compliant | 9057 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
70182082
|
RS | Screw, Pan Head, Slotted, 4-40 Thread, .375 Length, .212 OD, Steel/Zinc | Keystone Electronics 9301 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0290 | RFQ |
|
Future Electronics | 0.375 in Long 4-40 Thread Pan Head Steel Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 2500 Container: Bulk |
155 Bulk |
|
$0.0246 / $0.0263 | Buy Now |
DISTI #
KEYS9301
|
TME | Screw, UNC4-40x9.5, Head: cheese head, slotted, steel, zinc Min Qty: 500 | 0 |
|
$0.0340 / $0.0437 | RFQ |
DISTI #
000000000002115918
|
Sager | Screws & Fasteners 3/8 4-40 STEEL PAN Min Qty: 2500 | 0 |
|
$0.0233 | Buy Now |
Part Details for 9301
9301 CAD Models
9301 Part Data Attributes
|
9301
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9301
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |