Part Details for 9301-7063-009 by Radiall
Overview of 9301-7063-009 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 9301-7063-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9301-7063-009-ND
|
DigiKey | SMA F STR NA SD 2.6/50D Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6374 / $14.2900 | Buy Now |
DISTI #
9301-7063-009
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .141''/50 SR NICKEL RETRACTABLE COUPLING NUT - Bulk (Alt: 9301-7063-009) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$7.5880 / $11.5740 | Buy Now |
DISTI #
501-9301-7063-009
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR PLUG MALE SOLDER TYPE FOR .141''/50 SR NICKEL RETRACTABLE COUPLING NUT RoHS: Compliant | 0 |
|
$9.4100 / $14.2800 | Order Now |
Part Details for 9301-7063-009
9301-7063-009 CAD Models
9301-7063-009 Part Data Attributes
|
9301-7063-009
Radiall
Buy Now
Datasheet
|
Compare Parts:
9301-7063-009
Radiall
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.4 |