Part Details for 930099105 by Altech Corporation
Overview of 930099105 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930099105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9741
|
Newark | Pk 10 A Brown |Altech 930099105 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.7000 | Buy Now |
DISTI #
1920-930099105-ND
|
DigiKey | PK 10 A BROWN Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0148 | Buy Now |
DISTI #
845-930099105
|
Mouser Electronics | Test Leads PK 10 A BROWN | 0 |
|
$3.5500 / $4.0100 | Order Now |
DISTI #
71771112
|
RS | Test Jack, 4mm, Brown, PK 10 A | Altech Corp 930099105 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$367.4600 / $424.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $5.2200 | Buy Now |
DISTI #
10121754
|
TestEquity LLC | Altech 930099105 Test Socket PK 10 A, Brown, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A | 0 |
|
$5.0900 | Buy Now |