There are no models available for this part yet.
Overview of 93003-1294 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51793-003LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 16S Right Angle Receptacle, Solder To Board | |
47793-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
10115593-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 2DC+16S+4DC Vertical Receptacle. |
Price & Stock for 93003-1294 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1560 Partner Stock |
|
$0.3928 / $0.8271 | Buy Now | ||
DISTI #
69769764
|
Verical | Rast 5 R.A HDR PA 66 Housing RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 1560 |
|
$0.4900 / $0.6000 | Buy Now | |
DISTI #
930031294-MOL
|
TME | 93003-1294 Min Qty: 60 | 1560 |
|
$0.5248 / $0.7014 | Buy Now | |
DISTI #
93003-1294
|
IBS Electronics | Rast 5 R.A HDR PA 66 Housing Min Qty: 1389 Package Multiple: 1 | 1560 |
|
$0.6240 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2028 |
|
RFQ | |||
DISTI #
C1S549805272815
|
Chip1Stop | Connector Power RoHS: Compliant | 1560 |
|
$0.5270 / $0.6640 | Buy Now | |
Master Electronics | RoHS: Compliant |
1560 Partner Stock |
|
$0.3928 / $0.8271 | Buy Now |