Part Details for 93002 by Mindspeed Technologies Inc
Overview of 93002 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118593-002LF | Amphenol Communications Solutions | HPCE STMT REC 36P24S | |
51793-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 16S Right Angle Receptacle. | |
92193-002CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel |