Part Details for 930-D-SMD-DS/02-TR by WECO Electrical Connectors
Overview of 930-D-SMD-DS/02-TR by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for 930-D-SMD-DS/02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513243
|
RS | Surface Mount Terminal Blocks | WECO 930-D-SMD-DS/02-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9700 | RFQ |
|
Future Electronics | 3.5mm Pitch 2 Pole 26-16 AWG Surface Mount Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9300 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Surface Mount Terminal Block - 3.5mm Pitch - 2 pole - 26-16 AWG - Tape on Reel RoHS: Compliant | 0 |
|
$0.7680 / $1.6090 | Buy Now |