-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8083
|
Newark | Qma Straight Crimp Jack Times Lmr-400 Optimized Belden 9913 50 Ohm |Amphenol Rf 930-256J-51S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $15.3500 | Buy Now |
DISTI #
115-930-256J-51S-ND
|
DigiKey | RF CONNECTOR, QMA STRAIGHT JACK, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$11.0357 / $16.7400 | Buy Now |
DISTI #
V99:2348_24120894
|
Arrow Electronics | Conn QMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount F Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2011 | Americas - 100 |
|
$6.7310 / $9.2349 | Buy Now |
DISTI #
71909267
|
RS | Connector, RF, QMA straight jack, LMR-400, 50 ohm | Amphenol RF 930-256J-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4000 | RFQ |
DISTI #
AMR930-256J-51S
|
Heilind Electronics | QMA STRAIGHT CRIMP JACK TIMES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector QMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm RoHS: Compliant | 0 |
|
$12.7000 / $26.6000 | Buy Now |
DISTI #
930-256J-51S
|
TME | Plug, coaxial, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$14.8000 / $21.1400 | RFQ |
DISTI #
AMR930-256J-51S
|
Interstate Connecting Components | QMA STRAIGHT CRIMP JACK TIMES | 0 |
|
Buy Now | |
|
Powell Electronics | QMA straight cable jack 50 Ohm Min Qty: 100 | 66 |
|
$1,461.0000 / $10,410.0000 | Buy Now |
DISTI #
930-256J-51S
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy