-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8082
|
Newark | Qma Straight Crimp Plug Times Lmr-400 Optimized Belden 9913 50 Ohm |Amphenol Rf 930-255P-51S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.6800 | Buy Now |
DISTI #
115-930-255P-51S-ND
|
DigiKey | RF CONNECTOR,QMA STRAIGHT PLUG, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$12.9669 / $19.8800 | Buy Now |
DISTI #
V99:2348_24120893
|
Arrow Electronics | Conn QMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2011 | Americas - 100 |
|
$7.6880 / $10.5468 | Buy Now |
DISTI #
71909266
|
RS | Connector, RF, QMA straight plug, LMR-400, 50 ohm | Amphenol RF 930-255P-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9000 | RFQ |
DISTI #
AMR930-255P-51S
|
Heilind Electronics | QMA STRAIGHT CRIMP PLUG TIMES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector QMA Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm RoHS: Compliant |
40 In Stock |
|
$12.5300 / $19.5700 | Buy Now |
DISTI #
69085692
|
Verical | Conn QMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 3 Package Multiple: 1 Date Code: 2113 | Americas - 38 |
|
$22.7819 / $25.2191 | Buy Now |
DISTI #
930-255P-51S
|
TME | Plug, coaxial, male, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$16.0900 / $22.9900 | RFQ |
DISTI #
AMR930-255P-51S
|
Interstate Connecting Components | QMA STRAIGHT CRIMP PLUG TIMES | 0 |
|
Buy Now | |
|
Powell Electronics | QMA straight cable plug 50 Ohm Min Qty: 100 | 172 |
|
$1,589.0000 / $11,340.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy