Part Details for 930-101A-51S by Amphenol RF
Overview of 930-101A-51S by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930-101A-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1286
|
Newark | Rf/Coaxial Adapter, Qma Plug-Sma Jack, Convert From Coax Type:Qma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 930-101A-51S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5300 | Buy Now |
DISTI #
ARF1564-ND
|
DigiKey | CONN ADAPT QMA PLUG TO SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
441 In Stock |
|
$49.8600 | Buy Now |
DISTI #
70142095
|
RS | Adapter, RF, QMA Plug to SMA Jack 50 ohm | Amphenol RF 930-101A-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.3300 / $76.6600 | RFQ |
DISTI #
AMR930-101A-51S
|
Heilind Electronics | Americas - 0 in Stock |
|
$69.3692 / $70.4532 | Buy Now | |
|
Onlinecomponents.com | Conn QMA-SMA Adapter PL/RCP ST Gold RoHS: Compliant | 0 |
|
$55.9700 / $168.6400 | Buy Now |
DISTI #
930-101A-51S
|
TME | Adapter, QMA male,SMA female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$65.3000 / $93.3000 | RFQ |
DISTI #
AMR930-101A-51S
|
Interstate Connecting Components | 0 |
|
$69.3692 / $70.4532 | Buy Now | |
|
Powell Electronics | QMA Plug to SMA Jack Min Qty: 100 | 2 |
|
$52.3900 / $64.4200 | Buy Now |
DISTI #
57712.1
|
TestEquity LLC | Amphenol RF 930-101A-51S Adapter, QMA Plug to SMA Jack, Straight, 50 Ohm | 0 |
|
$60.3600 | Buy Now |