Part Details for 930-004N02 by Glenair Inc
Overview of 930-004N02 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 930-004N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5983
|
Newark | Connector |Glenair 930-004N02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$21.6300 / $82.8300 | Buy Now |
DISTI #
3937-930-004N02-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$124.1300 | Buy Now |
DISTI #
930-004N02
|
Avnet Americas | ACCESSORIES GASKETS MISC - Bulk (Alt: 930-004N02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
654-930004N02
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GASKET NEOPRENE MATERIAL | 0 |
|
$18.8600 / $81.8400 | Order Now |
DISTI #
GLE930-004N02
|
Heilind Electronics | ACCESSORIES - GASKETS | Americas - 1 in Stock |
|
$50.3780 / $82.8495 | Buy Now |
DISTI #
GLE930-004N02
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 1 |
|
$50.3780 / $82.8495 | Buy Now |
|
JRH Electronics | CONNECTOR | 660 |
|
$87.2153 / $145.2000 | Buy Now |