Part Details for 930-001C14 by Glenair Inc
Overview of 930-001C14 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930-001C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5885
|
Newark | Connector |Glenair 930-001C14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$39.1800 / $150.0300 | Buy Now |
DISTI #
2899-930-001C14-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$285.6790 / $509.2300 | Buy Now |
DISTI #
3937-930-001C14-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$157.9690 / $263.0300 | Buy Now |
DISTI #
930-001C14
|
Avnet Americas | ACCESSORIES GASKETS MISC - Bulk (Alt: 930-001C14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-930001C14
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GSKT FLANGE MT RCPT CON CONDUCTIVE-METEX RoHS: Compliant | 8 |
|
$36.7600 / $148.1900 | Buy Now |
DISTI #
930-001C14
|
TTI | Circular MIL Spec Tools, Hardware & Accessories GSKT FLANGE MT RCPT CON CONDUCTIVE-METEX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6100 / $146.7100 | Buy Now |
DISTI #
GLE930-001C14
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 0 |
|
$87.9014 / $150.0255 | Buy Now |
|
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 11 |
|
$102.6800 / $170.9700 | Buy Now |
|
JRH Electronics | CONNECTOR | 11 |
|
$157.9690 / $263.0300 | Buy Now |