Part Details for 93.742.1858.0 by Wieland Electric GmbH
Overview of 93.742.1858.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.742.1858.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K3797
|
Newark | Connector Male St17/2 S Zev Br M |Wieland Electric 93.742.1858.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 | Buy Now |
Part Details for 93.742.1858.0
93.742.1858.0 CAD Models
93.742.1858.0 Part Data Attributes
|
93.742.1858.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
93.742.1858.0
Wieland Electric GmbH
Rectangular Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |