Part Details for 93.032.9053.0 by Wieland Electric GmbH
Overview of 93.032.9053.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9053 | Renesas Electronics Corporation | Flexible High Power System PMIC with 1.8A Switching USB Power Manager | |
5T90533PGGI | Renesas Electronics Corporation | 2.5V Single Data Rate 1:5 Clock Buffer Terabuffer™ | |
DA9053-A | Renesas Electronics Corporation | Flexible High Power System PMIC with 1.8A Switching USB Power Manager Optimized for Automotive |
Price & Stock for 93.032.9053.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$7.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$7.8300 | Buy Now |
Part Details for 93.032.9053.0
93.032.9053.0 CAD Models
93.032.9053.0 Part Data Attributes
|
93.032.9053.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
93.032.9053.0
Wieland Electric GmbH
Rectangular Connector, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |