Part Details for 93.030.4953.0 by Wieland Electric GmbH
Overview of 93.030.4953.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-3010-A61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, A-Key, 4.75mm (0.187in), Header. | |
495-3010-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, C-Key, 4.25mm (0.167in), Header. | |
495-3010-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, F-Key, 4.75mm (0.187in), Header. |
Price & Stock for 93.030.4953.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y9729
|
Newark | Distributor St18/3Zk3/1P /A Sw |Wieland Electric 93.030.4953.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $12.9300 | Buy Now |
|
Onlinecomponents.com | Distributor Block - ST18/3 - 1 In - 3 Out - Black. RoHS: Compliant |
15 In Stock 8 Factory Stock |
|
$11.6900 / $22.4300 | Buy Now |
DISTI #
65018578
|
Verical | 93.030.4953.0 Min Qty: 4 Package Multiple: 2 | Americas - 14 |
|
$17.5110 / $29.1590 | Buy Now |
|
Master Electronics | Distributor Block - ST18/3 - 1 In - 3 Out - Black. RoHS: Compliant |
15 In Stock 8 Factory Stock |
|
$11.6900 / $22.4300 | Buy Now |
Part Details for 93.030.4953.0
93.030.4953.0 CAD Models
93.030.4953.0 Part Data Attributes
|
93.030.4953.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
93.030.4953.0
Wieland Electric GmbH
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Straight Connection | YES |