Part Details for 93.02.0.125 by FINDER SpA
Overview of 93.02.0.125 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.02.0.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7321
|
Newark | Relay Socket, 250V, 10A, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Finder 93.02.0.125 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7700 / $21.7500 | Buy Now |
DISTI #
2066-93.02.0.125-ND
|
DigiKey | RLY SOCKET FOR 41.52 SERIES Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1800 | Buy Now |
DISTI #
72341290
|
RS | DIN-Rail screw terminal (Box Clamp) socket for 41.52 Series relay | Finder 93.02.0.125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$13.4600 / $16.8300 | Buy Now |
DISTI #
93.02.0.125
|
TME | Socket Min Qty: 1 | 0 |
|
$16.5200 / $21.0800 | RFQ |